Molex 26-61-4100

KK 396 Header, Vertical, Friction Lock, 10 Circuits, Gold (Au) Plating
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-61-4100.

Molex

Technical Drawing11 pages13 years ago
Datasheet2 pages13 years ago
Datasheet8 pages17 years ago
Technical Drawing0 pages0 years ago

IHS

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+10.45%

CAD Models

Download Molex 26-61-4100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 0.511
$ 0.511
Stock
69,412
136,930
136,930
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Nickel, Tin
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, 10 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
9-Pin Header, 3.96mm Pitch, Breakaway, Friction Lock, SMD/TH, 5A, 510nm, Gold, Black, 9.02mm H
Pin Header, 10 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Right Angle, Partially Shrouded, Brass
TE Connectivity280613-2
TE Connectivity 280613-2 Pin Header Male Unshrouded 3.96mm 1 Row 10 Pin
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 10 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 26-61-4100 provided by its distributors.

KK 396 Header, Vertical, Friction Lock, 10 Circuits, Gold (Au) Plating
Connector Wire to Board Header 10 Position 3.96mm Solder Straight Thru-Hole Bag
Headers & Wire Housings KK 156 Hdr Assy FrLk 10 Ckt 20 Gold
Pin Header, 10 Contacts, 1 Row, 3.96mm, Gold, 7A, Straight, Partially Shrouded, Brass, Wire-to-Board
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal
10pin 3.96mm 1 Friction Lock£¬Header 7A 510nm gold Through hole mounting 39.47mm*10.0076mm*10.01mm
.156 K.K. Connectors VERT PCB HDR 10 GOLD FRICTION LOCK
Cross Referenced to MOLEX - Part MOL26-61-4100
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle
CONNECTOR, HEADER, 10POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: KK 396 41791 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026614100
  • 026614100
  • 26-61-4100.
  • 26-61-4100..
  • 26614100
  • 41791-0027