Molex 26-48-1085

8-Pin 3.96mm Breakaway Header Friction Lock 7A Tin-Plated Black TH 31.65mm(L) × 9.02mm(H)
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1085.

Molex

Datasheet1 page6 years ago
Datasheet2 pages13 years ago
Technical Drawing8 pages14 years ago
Technical Drawing0 pages0 years ago

IHS

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-19.46%

CAD Models

Download Molex 26-48-1085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 2.05
$ 2.05
Stock
340,968
2,928
2,928
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
8
8
8
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle, Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole KK® Bag
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 6 Circuits Tin Plating
Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
TE Connectivity280612-1
Pin Header, Single In Line, Wire-to-Board, 3.96 mm, 1 Rows, 8 Contacts, Through Hole
TE Connectivity280611-1
6 Pos Wire to Board Header, 3.96mm Pitch, Male Pin, Straight, Through Hole
1 Headers &,Wire Housings 6.3A Black Through hole mounting 38.1mm(Length)*2.54mm(height)
CONN HEADER VERT 8POS 3.96MM / Connector Header Through Hole 8 position 0.156" (3.96mm)
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 8 Circuits Tin (Sn) Plating
Pin Header, 8 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
TE Connectivity3-640445-8
8-Pin Header, Friction Lock, 3.96mm Pitch, 7A, Tin-Plated, TH, 31.7mm L × 7.62mm H
TE Connectivity1-1318300-8
Conn Wire to Board HDR 8Power POS 3.96mm Solder ST Top Entry Thru-Hole Tube
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of Molex 26-48-1085 provided by its distributors.

8-Pin 3.96mm Breakaway Header Friction Lock 7A Tin-Plated Black TH 31.65mm(L) × 9.02mm(H)
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 8 Circuits Tin Plating
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -26481085
  • 0026481085
  • 026481085
  • 0416713429
  • 26481085
  • 41671-3429
  • 416713429
  • A-41671-C08A197
  • A41671C08A197