Molex 22-05-1122

Mini-Latch / KK Wire-to-Board Header 90° with Friction Ramp 12 Circuits Tin Plating Natural
$ 1.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-05-1122.

IHS

Datasheet1 page6 years ago

Farnell

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Molex 22-05-1122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.165
$ 5.6
Stock
178,085
77,499
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.5 mm
2.4892 mm
Number of Contacts
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
CONN HEADER VERT 12POS 2.5MM / Connector Header Through Hole 12 position 0.098" (2.50mm)
TE Connectivity1-2132415-2
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity1-2132230-2
Conn Shrouded Header HDR 12Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity917790-1
CONN HEADER VERT 12POS 2.5MM / Connector Header Through Hole 12 position 0.098" (2.50mm)
Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX Bag
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.5mm Pitch
2.50mm Pitch SPOX™ Wire-to-Board Header, Vertical, Shrouded, 4 Circuits, Tin (Sn) Plating
TE Connectivity171825-4
CONNECTOR, EIS, TYPE V, HEADER, 4 POSITION, 2.50 MM CENTERLINE | TE Connectivity 171825-4
TE Connectivity171825-3
Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Bag/Box
TE Connectivity171825-5
Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Bag/Box

Descriptions

Descriptions of Molex 22-05-1122 provided by its distributors.

Mini-Latch / KK Wire-to-Board Header 90° with Friction Ramp 12 Circuits Tin Plating Natural
Conn Wire to Board HDR 12 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Latch Bag
12pin 2.5mm 1 Friction Lock,Header 3A 5.08¦Ìm 29.5mm*13.3mm
Header Connector, pcb Mount, recept,12 Contacts, pin,0.098 Pitch, pc Tail Terminal |Molex 22-05-1122
Headers & Wire Housings KK2.5MM RA FL WAFER ASSY. 504612A
HEADER 2.5MM WTB, RA, FRICTION LOCK,12W
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Latch, Natural Insulator
CONNECTOR, HEADER, 12POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Mini-Latch 5046 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022051122
  • 022051122
  • 22-0-51122
  • 22051122
  • 5046-12A