TE Connectivity 1-2132230-2

Conn Shrouded Header HDR 12Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2132230-2.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1-2132230-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-2132415-2
Conn Shrouded Header HDR 12Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
HIROSE ELECTRICDF1BZ-12P-2.5DSA
Header, Push-Pull 12-Pin 2.5mm Pitch 3A Tin White TH 32.5mm L × 5.7mm H
TE Connectivity2132415-9
Conn Shrouded Header HDR 9Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-2132415-4
Conn Shrouded Header HDR 14Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
CONN HEADER VERT 12POS 2.54MM / Connector Header Through Hole 12 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 1-2132230-2 provided by its distributors.

Conn Shrouded Header HDR 12Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Friction Lock,Header Solder pad 12pin Nylon 4.2A tin white Through hole mounting
Headers & Wire Housings EP 2.5 12POS VRT HDR SHROUDED W/BOSS
EP2.5 Shrouded HDR ASSY 12P VE
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator, Receptacle
HEADER, VERTICAL, 2.5MM, 12WAY; Product Range:TE - Economy Power 2.5 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:12; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:Tin; Contact Material:Brass
EP2.5 Shrouded HDR ASSY 12P VE PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 12 | PCB Header & Receptacle | Part Number: 1-2132230-2 | Internal Number: 1-2132230-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2132230-2 .