Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-04-1121

CONN HEADER VERT 12POS 2.5MM / Connector Header Through Hole 12 position 0.098" (2.50mm)
$ 1.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-04-1121.

IHS

Datasheet1 page8 years ago

_legacy Avnet

Farnell

Molex

JRH Electronics

Inventory History

3 month trend:
-20.69%

CAD Models

Download Molex 22-04-1121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.115
$ 2.65
Stock
169,903
1
Authorized Distributors
6
1
Gender
Male
Male
Pitch
2.4892 mm
2.4892 mm
Number of Contacts
12
12
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
TE Connectivity1-2132415-2
Conn Shrouded Header HDR 12Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-2132230-2
Conn Shrouded Header HDR 12Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity917790-1
CONN HEADER VERT 12POS 2.5MM / Connector Header Through Hole 12 position 0.098" (2.50mm)
Mini-Latch Wire-to-Board Header Vertical with Friction Ramp 9 Circuits Tin (Sn) Plating
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 10 Contacts, 2.5mm Pitch

Descriptions

Descriptions of Molex 22-04-1121 provided by its distributors.

CONN HEADER VERT 12POS 2.5MM / Connector Header Through Hole 12 position 0.098" (2.50mm)
Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 12 Circuits, Tin (Sn) Plating, Natural
12Ckt Wafer Assy W/Lock 504512A Rohs Compliant: Yes |Molex 22-04-1121
Conn Wire to Board HDR 12 POS 2.5mm Solder ST Thru-Hole KK® Bag
Molex 2.5mmpitch12pSingle row pin header Wire-to-board connector, Mini-Latchseries, right angle, Through hole mounting
HEADER 2.5MM WTB, VERT, FRICTION RAMP,12W
.100 K.K. Connectors .098 HEADER
CONN HEADER 12POS 2.5MM VERT TIN
MINI-LATCH W2B HEADER/VERTICAL
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator
CONN, PIN HDR, 12POS, 1ROW, 2.5MM, THT;
CONNECTOR, HEADER, 12POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:12Contacts; Gender:Header; Product Range:KK 5045 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Approval Bodies:CSA, UL; Colour:White; Contact Resistance:15mohm; Current Rating:2.5A; De-mating Force:0.57N; Flammability Rating:UL94V-0; Insulation Resistance:1Mohm; Material:Nylon; No. of Mating Cycles:50; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1.02mm; Proof Voltage:750V; Voltage Rating VAC:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022041121
  • 022041121
  • 22-04-1121.
  • 2204-1121
  • 22041121