Molex 19418-0019

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 2.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19418-0019.

Inventory History

3 month trend:
+36.55%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
4 Contact Receptacle Housing MX150L 16-14GA 19418-0004 Dual Row Configuration
5.84mm 2x2P 2 2 6mm Without a buckle P=5.84mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity794954-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass
TE Connectivity776434-1
TE Connectivity 776434-1 Automotive Connectors Female Shrouded 6P Key 1

Descriptions

Descriptions of Molex 19418-0019 provided by its distributors.

Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
MX150L 4 Circuit Receptacle for 14-16 AWG Wire, without CPA
4 WAY RECPT ASSY 16-14 NO CPA MX150L | Molex Incorporated 19418-0019
Conn Housing RCP 4 POS 5.84mm Crimp ST Cable Mount MX150L™ Bulk
Latch Holder,Receptacle 2 4pin Female Socket , 28.86mm
Automotive Connectors RECPT 4P 16-14 AWG dual row
Automotive Connectors MX150L REC 02X02P 14-16AWG
AUTOMOTIVE CONNECTOR HOUSINGS;
Automotive Conn Housing, Rcpt, 4Pos; Product Range:Mx150L 19418 Series; Gender:Receptacle; No. Of Positions:4Ways; For Use With:Molex Mx150L 19420 Series Socket Contacts; Connector Body Material:Polymer, Glass Filled Body; Ip Rohs Compliant: Yes |Molex 19418-0019

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194180019
  • 194180019