TE Connectivity 776434-1

Conn Housing RCP 6 POS 4.5mm Crimp ST Cable Mount Automotive Package
$ 2.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776434-1.

IHS

Datasheet6 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+62.88%

CAD Models

Download TE Connectivity 776434-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-05-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776434-2
TE Connectivity Automotive Connector Housing Male AMPSEAL 16 Series 6 Pos 2 Rows Bracket Mount
TE Connectivity776537-1
Connector Housing, AMPSEAL, Receptacle, 6 Ways, 4.5 mm, AMP AMPSEAL Series Pin Contacts
TE Connectivity776537-2
DEUTSCH 6 Position 2 Row 5.3 mm Straight Receptacle Housing Male Pin Connector
EatonSMS6P-3
Combination Line Connector, 6 Contact(s), Female, Solder Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Header Connector,Cable Mount,Plug,6 Contacts,Skt,0.138 Pitch,Locking Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 776434-1 provided by its distributors.

Conn Housing RCP 6 POS 4.5mm Crimp ST Cable Mount Automotive Package
TE Connectivity Automotive Connector Housing, AMPSEAL 16 Series, Male, 6 Circuits, 2 Rows, Bracket Mount
TE Connectivity 776434-1 Automotive Connectors Female Shrouded 6P Key 1
PLUG AND SOCKET CONNECTOR HOUSING; Serie; PLUG AND SOCKET CONNECTOR HOUSING; Series:AMPSEAL; No. of Positions:6; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; Color:Red; Connector Mounting:Cable; Connector Type:Plug & Socket; Gender:Receptacle; No. of Contacts:6
AS16,CAP ASSY,ST,06P,N SEAL,CODE A Nominal Voltage Architecture: 12 V 48 V 240 V 24 V Number of Positions: 6 Connector & Housing Type: Cap Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Cap - Housings For Male Terminal | 12 V 6 | Part Number: 776434-1 | Internal Number: 776434-1 | Alias Number: AS16-ST-04-06PA-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776434-1.
  • 776434-1..