TE Connectivity 794954-6

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794954-6.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-1.96%

CAD Models

Download TE Connectivity 794954-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity1586019-6
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.165 Inch Pitch, Crimp Terminal, Latch, White
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969597-6
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 4.2 mm, 45559 Series, Nylon, Mini-Fit Jr., Black
TE Connectivity1969614-6
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 794954-6 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
Rectangular Connector Housings; 794954-6; TE CONNECTIVITY; 2; 6; 6; Yes
HOUSING, RECEPTACLE, 4.2MM, 6WAY; Product Range: VAL-U-LOK Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 4.2mm; For Use With: VAL-U-LOK Series Socket Contacts; SVHC: No SVHC (15-Jan-2019)
6P RCPT VAL-U-LOK V2 Number of Positions: 6 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Standard Rectangular Connector | 6 Receptacle Housing Crimp | Part Number: 794954-6 | Internal Number: 794954-6 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 794954-6.