Molex 19418-0004

Connector Housing, Receptacle, 4 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19418-0004.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet1 page13 years ago
Datasheet2 pages5 years ago

HQonline

IHS

Molex

Master Electronics

Inventory History

3 month trend:
+0.89%

CAD Models

Download Molex 19418-0004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity174260-7
Connector Accessories RCP 4 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow
Amphenol Sine SystemsAT04-4P-SR01BLK
4-Way Receptacle Male Connector with Strain Relief Endcap, Standard Seal, Black
Amphenol Sine SystemsAT04-4P-SR02BLK
4-Way Receptacle Male Connector with Strain Relief, Reduced Diameter Seal, Black
Amphenol Sine SystemsATP06-4S-BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
HIROSE ELECTRICGT17HNS-4DS-HU
Conn Housing F 4 POS Crimp ST Cable Mount Dark Gray Bag Automotive
TE Connectivity / AMP184355-2
Conn Housing RCP 4 POS Crimp ST Cable Mount Gray Package Automotive

Descriptions

Descriptions of Molex 19418-0004 provided by its distributors.

Connector Housing, Receptacle, 4 Contacts, 2 Rows, 5.84 mm, 19418 Series, MX150L, Black
4 Contact Receptacle Housing MX150L 16-14GA 19418-0004 Dual Row Configuration
Connector Housing, Rcpt, 4Pos, 18A Rohs Compliant: Yes |Molex 19418-0004..
AUTOMOTIVE CONN HOUSING, RCPT, 4POS; Product Range: MX150L 19418 Series; Gender: Receptacle; No. of Positions: 4Ways; For Use With: Molex 19420 Series Socket Contacts; Connector Body Material: Polymer, Glass Filled Body; IP R

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -194180004
  • 0194180004
  • 19418-0004 .
  • 19418-0004..
  • 194180004