Molex 19193-0287

Ring Terminal Connector 1/2 Stud Circular 4 Awg C Rohs Compliant: Yes |Molex 19193-0287
$ 1.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0287.

Molex

Datasheet1 page5 years ago

Farnell

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity33470
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Automotive Loose
TE Connectivity34320
TERMINAL SPLICES, PARALLEL, 4AWG, CRIMP, NOT INSULATED, TIN, SOLISTRAND SERIES
Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Carton
PanduitP4-56R-T
Ring Terminal, 5/16 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Inline Terminal Butt Splice Connector Individual Openings Crimp 4 AWG

Descriptions

Descriptions of Molex 19193-0287 provided by its distributors.

Ring Terminal Connector 1/2 Stud Circular 4 Awg C Rohs Compliant: Yes |Molex 19193-0287
Ring Tongue Terminal 4AWG Copper 54.81mm Tin VersaKrimp
Cross Referenced to MOLEX - Part MOL19193-0287
CONN RING CIRC 4AWG #1/2 CRIMP
TERMINAL, RING TONGUE, #12, CRIMP; Connector Type:Ring Tongue; Series:VersaKrimp; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:#12; Wire Size AWG Max:4AWG; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930287
  • 191930287