Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P4-56R-T

Ring Terminal, 5/16 in Stud Size, 4 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only
$ 1.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P4-56R-T.

IHS

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.99%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.268
$ 2.464
Stock
11,543
2,310
Authorized Distributors
6
6
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton
TE Connectivity31812
Terminal, Ring Tongue, 3/8", 4Awg; |Te Connectivity Amp 31812
VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
PanduitS4-14R-T
Ring Terminal, 1/4 in Stud Size, 4 AWG, Bare Insulated, Bare, 200 PK

Descriptions

Descriptions of Panduit P4-56R-T provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Panduit Pan-Term Ring Terminal; #4; 5/16" Stud; Non-Insulated; 200 ct.
Terminal, Ring Tongue, 5/16", 4Awg; Stud Size - Metric:-; Stud Size - Imperial:5/16"; Wire Size Awg Max:4Awg; Conductor Area Csa:25Mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P4-56-R-T
Ring Terminal, Large Wire, Non-Insulated, 4 American Wire Gauge (AWG), 5/16 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P4-56-R-T