Molex 19215-0045

VersaKrimp Inline Terminal Butt Splice Connector Individual Openings Crimp 4 AWG
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19215-0045.

IHS

Datasheet1 page10 years ago

Sager Electronics

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+12.97%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity33469
Terminal, Crimp; Ring-048; Copper; 4 AWG; 1/4; SOLISTRAND; 0.265 in.; Tin
TE Connectivity33470
Ring Tongue Terminal 4AWG 33.38mm 16.66mm Tin Automotive Loose
TE Connectivity34320
TERMINAL SPLICES, PARALLEL, 4AWG, CRIMP, NOT INSULATED, TIN, SOLISTRAND SERIES
Ring Tongue Terminal 4AWG Copper 35.17mm Electro Tin VersaKrimp™ Carton
PanduitP4-56R-T
Ring Terminal, 5/16 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP4-14R-T
Ring Terminal, 1/4 in Stud Size, 4 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Molex 19215-0045 provided by its distributors.

VersaKrimp Inline Terminal Butt Splice Connector Individual Openings Crimp 4 AWG
Butt Splice Terminal 4AWG Copper 29.33mm Tin VersaKrimp Bag
VersaKrimp Butt Splice for 4 AWG Wire
Cross Referenced to MOLEX - Part: MOL19215-0045
TERMINAL, BUTT SPLICE, 4AWG; Insulator Colour:-; Product Range:VersaKrimp 19215 Series; Wire Size AWG Min:-; Max:4AWG; Conductor Area
4 GA Butt Connector Non-Insulated Brazed
Splices BUTT SPLICE 4 AWG VERSAKRIMP
Terminals BUTT-SPL 04AWG N-I SN

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192150045
  • 192150045
  • F-364
  • F364