Molex 19164-0010

Quick Disconnect Terminal 18-22AWGCopper Red M 36.3mm Tin Perma-Seal™Carton
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0010.

Sager Electronics

Datasheet1 page13 years ago
Datasheet2 pages4 years ago

Molex

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+48.77%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bullet Terminal, InsulKrimp 19034, 22AWG to 18AWG, Male Bullet, PVC (Polyvinylchloride)
Single Spade Tongue Terminal 18-22 AWG 23.2mm 8.3mm #6 Tin Loose Piece
Fork Terminal, #10 Stud Size, 18 AWG, PVC Insulated, Bare, Crimp Termination Only
TE Connectivity165142
CONN WIRE PIN TERM 16-22AWG PIDG / Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp
TE Connectivity165168
TERMINAL, WIRE PIN, PIDG ;22-16AWG ;RED; TIN FINISH
TE Connectivity55929-1
End connectorwith insulation, 0.3-6.0 mm², AWG 22 to 10, black, 24.89 mm

Descriptions

Descriptions of Molex 19164-0010 provided by its distributors.

Quick Disconnect Terminal 18-22AWGCopper Red M 36.3mm Tin Perma-Seal™Carton
22-18 GA .156 Male Bullet Red Perma-Seal Niac Heat Shrink RED COLOR HEAT SHRINK
Perma-Seal Male Snap Plug for 18-22 AWG Wire, Diameter 3.96mm
Molex Perma-Seal Heat Shrinkable Pink Male Bullet Splice for 22-18 AWG
Terminals PERMA-SEAL SNAP PLUG L SNAP PLUG RoHS Compliant: Yes
Cross Referenced to MOLEX - Part: MOL19164-0010
TERMINAL, MALE BULLET, 3.96MM, 22-18AWG; Product Range:Perma-Seal 19164 Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:-; Terminal Type:Male Bullet; Insulator Colour:Red; Insulator Material:NiAc

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191640010
  • 19164-0010-
  • 19164-0010.
  • 191640010
  • SA-269
  • SA269