Molex 19034-0005

Terminal, Tin, Snap Plug, 22 to 18 AWG, Copper, InsulKrimp 19034 Series
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19034-0005.

Molex

Datasheet1 page21 years ago
Technical Drawing0 pages0 years ago

IHS

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
-1.32%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Avikrimp Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, 6.35 x 0.81mm Tab, Carton
Molex 19213-0009 Avikrimp Wire Pin Terminal for 22-18 AWG Wire, Loose in bag
Snap Plug Terminal 18-22AWG Copper Red M 24.9mm Tin Avikrimp™ Bag
TE Connectivity165142
PIDG Crimp Terminal, Male, Red Nylon Insulated, 22-16 AWG, Tin Plated Copper
TE Connectivity165168
PIDG Crimp Terminal, 16-22AWG, Copper/Tin, Red Insulated, Male
TE Connectivity131443
Crimp Wire Pin Terminal Connector 22 - 16 AWG Plasti-Grip

Descriptions

Descriptions of Molex 19034-0005 provided by its distributors.

Terminal, Tin, Snap Plug, 22 to 18 AWG, Copper, InsulKrimp 19034 Series
Diameter mm = 3.96 / Gender = Plug / Insulation Material = Polyvinylchloride (PVC) / Voltage Rating V = 600 / Crimp Terminal Material = Tinned Brass / Crimp Terminal Colour = Red / Depth mm = 22.6
TERMINAL, MALE BULLET, 22AWG TO 18AWG; Product Range:InsulKrimp 19034 Series; Wire Size (AWG):22AWG to 18AWG; Conductor Area CSA:-; Terminal Type:Male Bullet; Insulator Colour:-; Insulator Material:PVC (Polyvinylchloride

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190340005
  • 19034-0005.
  • 190340005
  • A-269X
  • A269X