Molex 19098-0047

Krimptite Snap Spade Terminal, for 14-16 AWG Wire, Stud Size 8 (M4), 16.41mm Length
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19098-0047.

IHS

Technical Drawing1 page16 years ago

JRH Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.56%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ring Tongue Terminal 18-22AWG 16.28mm 8.18mm Electro-Tin Krimptite™ T/R
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Ring Tongue Terminal 18-22AWG Copper 14.8mm Electro Tin Krimptite™ Bag
PanduitP18-6R-M
Ring Terminal, Non-Insulated, 22 - 16 Aw Rohs Compliant: Yes |Panduit P18-6R-M
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity34892
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M3.5(#6)STUD SIZE,12 TO 10 AWG

Descriptions

Descriptions of Molex 19098-0047 provided by its distributors.

Krimptite Snap Spade Terminal, for 14-16 AWG Wire, Stud Size 8 (M4), 16.41mm Length
Snap Spade Tongue Terminal 14-16AWG 16.4mm 8.1mm Tin Krimptite™ Bag
SNAP SPADE KRIMPTITE (BB-1716-08) SPM; SNAP SPADE KRIMPTITE (BB-1716-08) SPM
2 mm2, COPPER ALLOY, FORK TERMINAL
TERMINAL, FORK TONGUE, #8, 16-14AWG; Product Range: Krimptite 19098 Series; Wire Size (AWG): 16AWG to 14AWG; Conductor Area CSA: 2.5mm²; Stud Size - Metric: M4; Stud Size - Imperial: #8; Insulator Material: Uninsulated; Insula

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190980047
  • 19098-0047.
  • 190980047