Molex 19069-0038

Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19069-0038.

IHS

Datasheet1 page15 years ago

element14

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
-23.17%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.117
$ 0.075
Stock
832,907
332,409
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
18 AWG
18 AWG
Mount
Stud
Stud
Termination
Crimp
-
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
-
Red

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Ring Terminal, #8 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton
Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton

Descriptions

Descriptions of Molex 19069-0038 provided by its distributors.

Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series
Ring Tongue Terminal 18-22AWG Copper 16.28mm Electro Tin Krimptite™ T/R
Krimptite Ring Tongue Terminal for 22-18 AWG Wire
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
RING TERMINAL, M5, UNINSULATED, 18AWG;
Krimptite Non-Insulated Terminals RING TERM 18-22
Terminals RING-TRM 22-18 #10 N-I SN
RING KRIMPTITE TAPED (AA-121- 0T)
TERMINAL, RING TONGUE, #10, 18AWG; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:18AWG; Conductor Area CSA:1.5mm²; Product Range:Krimptite 19069 Series; Insulator Colour:-; Insulator Material:Uninsulated

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190690038
  • 19069-0038.
  • 190690038