TE Connectivity 322927

TE Connectivity SOLISTRAND Circular Terminal, Bare, M2 (#2) Bolt, 2.36mm ID, Max Wire 1.65mm²
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322927.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Farnell

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+59.36%

CAD Models

Download TE Connectivity 322927 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity8-34112-1
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series
Ring Terminal, #8 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton

Descriptions

Descriptions of TE Connectivity 322927 provided by its distributors.

TE Connectivity SOLISTRAND Circular Terminal, Bare, M2 (#2) Bolt, 2.36mm ID, Max Wire 1.65mm²
Terminal, Ring Tongue, #2, Crimp; Stud Size - Metric:M2; Stud Size - Imperial:#2; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud Size:#2 Rohs Compliant: Yes |Amp Te Connectivity 322927.
SOLIS R 22-16 COMM 22-18 MIL 2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M2 #2 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 322927 | Internal Number: 322927 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322927.