Molex 19073-0108

12-10 GA # 6 Ring Terminal Yellow Nylon w/ Brass Sleeve Disc Way No Repl
$ 0.498
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19073-0108.

Master Electronics

Datasheet1 page8 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-2.29%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity34853
Ring Tongue Terminal 10-12AWG 27.89mm 9.52mm Tin Automotive Loose
TE Connectivity34072
TE Connectivity 34072 Butt Splice Terminals 12-10AWG Unshrouded Female
Ring Tongue Terminal 10-12AWG Copper Yellow 27.4mm Tin InsulKrimp Bag
TE Connectivity323912
Ring Terminal, #2 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
Ring Tongue Terminal 10-12AWG Copper Yellow/Natural 31.57mm Electro Tin InsulKrimp™ Bag
PanduitFSD73-6-D
Polypropylene insulated ferrules single wire yellow DIN end sleeve 24 AWG (0.25mm

Descriptions

Descriptions of Molex 19073-0108 provided by its distributors.

12-10 GA # 6 Ring Terminal Yellow Nylon w/ Brass Sleeve Disc Way No Repl
Ring Tongue Terminal 10-12AWG Copper Yellow 30.61mm Electro Tin
Cross Referenced to MOLEX - Part MOL19073-0108
CONN RING CIRC 10-12AWG #6 CRIMP
Terminal, Ring Tongue, #6, 10Awg, Yel; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm2; Product Range:Avikrimp 19073 Series; Insulator Colour:Yellow; Insulator Material:Nylon Rohs Compliant: Yes |Molex 19073-0108

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190730108
  • 19073-0108.
  • 190730108