Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 323912

Ring Terminal, #2 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 323912.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
+45.30%

CAD Models

Download TE Connectivity 323912 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 323912 provided by its distributors.

Ring Terminal, #2 Stud Size, 22 AWG, 300 V, Nylon Insulated, Yellow
TERMINAL,PIDG R 26-22 2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 26 – 22 AWG Wire Size: .129 – .326 mm² Wire Size: 202 – 810 CMA Stud Size: M2 #2 Closed Ring Tongue Terminal 26 – 22 AWG .129 – .326 mm² 202 – 810 CMA | Pidg Ring Tongue Terminal | Part Number: 323912 | Internal Number: 323912 | TE Connectivity | PIDG
TERMINAL, RING TONGUE, #2, 22AWG, YELLOW; Stud Size - Metric: M2; Stud Size - Imperial: #2; Wire Size AWG Max: 22AWG; Conductor Area CSA: 0.326mm²; Product Range: PIDG Series; Insulator Colour: Yellow; Insulator Material: Nylon

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 323912.