Molex 19070-0132

Ring Tongue Terminal 10-12AWG Copper Yellow/Natural 31.57mm Electro Tin InsulKrimp™ Bag
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19070-0132.

Molex

Technical Drawing1 page15 years ago
Technical Drawing0 pages0 years ago

HQonline

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+4.28%

Alternate Parts

Price @ 1000
$ 0.275
$ 0.378
$ 0.378
Stock
261,950
16,140
16,140
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
-
Stud
Stud
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
-
-
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow, Natural
Yellow
Yellow

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ring Tongue Terminal, 10-12AWG, Copper, Yellow/Natural, 27.33mm L, Tin, InsulKrimp™, Bag
InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 26.30mm, Yellow, Carton
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
TE Connectivity328309
Splice Terminal 10-12AWG 12.14mm 7.95mm Tin Loose Piece
TE Connectivity34173
Ring Tongue Terminal 10-12AWG 36.09mm 15.06mm Tin Loose Piece
TE Connectivity2-328730-1
Connector Terminals, Splice 10-22AWG Copper Transparent 18.29mm Tin T/R

Descriptions

Descriptions of Molex 19070-0132 provided by its distributors.

Ring Tongue Terminal 10-12AWG Copper Yellow/Natural 31.57mm Electro Tin InsulKrimp™ Bag
InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Length 31.60mm, Yellow, Carton
12-10 GA 1/4" Ring Terminal Yellow Insulated Vinyl
InsulKrimp Ring Terminal 10-12AWG Yellow
Insulkrimp PVC Insulated RING TONGUE STUD 1/4 10-12 AWG
TERMINAL, RING TONGUE, 1/4_, YEL, 10AWG;
RING TERMINAL, M6, PVC, YELLOW, 10AWG;
Cross Referenced to MOLEX - Part: MOL19070-0132
INSULKRIMP RINGTONGUE TERMINAL
Terminals RING INSULKRIMP (C-230-14X)
RING INSULKRIMP TAPED (C-230-14XT)
TERMINAL, RING TONGUE, 1/4", YEL, 10AWG; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:10AWG; Conductor Area CSA:5mm²; Product Range:InsulKrimp 19070 Series; Insulator Colour:Yellow; Connector Type:Ring Tongue

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700132
  • 19070-0132.
  • 190700132
  • C-230-14X
  • C230-14X
  • C23014X