Molex 19067-0130

NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/8" (M16)
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19067-0130.

Molex

Datasheet1 page22 years ago

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InsulKrimp Ring Tongue Terminal for 2 AWG Wire
Ring Tongue Terminal 2AWG Copper Red 53.2mm Tin InsulKrimp™ Bag
TE Connectivity184150-1
Terminal R 90 Deg Pg 2 10 |Te Connectivity Amp 184150-1
TE Connectivity52044-5
Terminal R Pg 2 3/8 Rohs Compliant: Yes |Te Connectivity Amp 52044-5
NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 7/16" (M11)
TE Connectivity / AMP322157
Ring Tongue Terminal 2AWG Copper Red 53.64mm Tin Loose

Descriptions

Descriptions of Molex 19067-0130 provided by its distributors.

NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/8" (M16)
Ring Tongue Terminal 2AWG 58.5mm 22.3mm Tin Loose Piece
Ring Nylakrimp Funnel Entry (190670130) |Molex 19067-0130
CONN RING CIRC 2AWG #5/8 CRIMP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190670130
  • 190670130