TE Connectivity / AMP 322157

Ring Tongue Terminal 2AWG Copper Red 53.64mm Tin Loose
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 322157.

IHS

Datasheet2 pages17 years ago
Datasheet1 page23 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InsulKrimp Ring Tongue Terminal for 2 AWG Wire
TE Connectivity184150-1
Terminals Terminal R 90 Deg Pg 2 10 |Amp Te Connectivity 184150-1
Ring Tongue Terminal 2AWG Copper Red 53.2mm Tin InsulKrimp™ Bag
NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 7/16" (M11)
TE Connectivity52044-5
Ring Tongue Terminal 2AWG 53.06mm 18.05mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 322157 provided by its distributors.

Ring Tongue Terminal 2AWG Copper Red 53.64mm Tin Loose
CONN RING CIRC 2AWG #1/4 CRIMP
CONN RING 2 AWG #1/4 RED A-BND
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:1/4 in; Wire Size (AWG):2; Insulator Material:Vinyl; Series:Ampli-Bond; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors