Molex 19067-0094

NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 7/16" (M11)
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19067-0094.

Molex

Datasheet1 page22 years ago

IHS

Master Electronics

Inventory History

3 month trend:
-0.24%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InsulKrimp Ring Tongue Terminal for 2 AWG Wire
TE Connectivity184150-1
Terminal R 90 Deg Pg 2 10 |Te Connectivity Amp 184150-1
Ring Tongue Terminal 2AWG Copper Red 53.2mm Tin InsulKrimp™ Bag
InsulKrimp Ring Tongue Terminal for 2 AWG Wire
TE Connectivity52044-5
Terminal R Pg 2 3/8 Rohs Compliant: Yes |Te Connectivity Amp 52044-5
TE Connectivity / AMP322157
Ring Tongue Terminal 2AWG Copper Red 53.64mm Tin Loose

Descriptions

Descriptions of Molex 19067-0094 provided by its distributors.

NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 7/16" (M11)
Ring Tongue Terminal 2AWG 58.5mm 22.3mm Tin Loose Piece
Krimptite Non-Insulated Terminals NYLAKRIMP RING TNG 2 AWG
Ring Nylakrimp Funnel Entry (G-974-76) |Molex 19067-0094
Cross Referenced to MOLEX - Part: MOL19067-0094
CONN RING CIRC 2AWG #7/16 CRIMP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190670094
  • 190670094
  • G-974-76
  • G97476