Molex 19019-0025

Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 2.79 x 0.81mm
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19019-0025.

IHS

Datasheet1 page16 years ago

X-ON

Molex

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
-1.28%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Electro-tin Loose Piece
Quick Disconnect Terminal 14-16 Amp Female 20.3mm 8.1mm Tin Loose Piece
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm

Descriptions

Descriptions of Molex 19019-0025 provided by its distributors.

Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 2.79 x 0.81mm
Quick Disconnect Terminal 14-16AWG Brass Blue F 20mm Tin Avikrimp™ Bag
Female Disconnect, 2.8Mm, 16-14Awg, Blu; Product Range:Avikrimp 19019 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:2.8Mm X 0.81Mm; Tab Size - Imperial:0.11" X 0.032"; Wire Size Awg Min:16Awg; Insulator Colour:Bluerohs Compliant: Yes |Molex 19019-0025

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190190025
  • 19019-0025.
  • 190190025
  • BB-8135
  • BB8135