Molex 172704-0065

Fct Standard-Density D-Sub Connector, Male, Straight, Idc Ribbon, 0.20Microm Gold Plating, 25
$ 8.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172704-0065.

IHS

Datasheet2 pages5 years ago
Datasheet5 pages14 years ago

JRH Electronics

Newark

TME

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-07-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1658612-2
D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HDF, 25 Contacts, DB, IDC / IDT
TE Connectivity1658614-2
TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
TE Connectivity2-745495-0
D-Sub Standard Connectors B25S Idc 26-22Awg |Te Connectivity Amp 2-745495-0
AmphenolL17DBFRA25P
D Sub Connector, DB25, Standard, Plug, 17D, 25 Contacts, DB, IDC / IDT
Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port
AmphenolL17DBFRB25S
Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port
CONN.; D-SUB; PLUG; 1.27MM PITCH; 9 CIR.; PCB MNT.;RT. ANGLE; COMMERCIAL MICRO D
Conn LFH Terminal Strip PIN 60 POS 1.9mm Solder ST Thru-Hole 60 Terminal 1 Port LFH™ Tray
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug
ITT / CannonMDSM-9PE-Z10-VR25
CONN D-SUB MICRO-D SOCKET 9 POS METAL PCB RT ANGLE SHIELD SCREW HEX JCKPOST MDSM
ITT / CannonDASF-15P-K87
Conn D-Subminiature PIN 15 POS IDT RA Cable Mount 15 Terminal 1 Port
ITT / CannonMDSM-15PE-Z10-VR22
CONN D-SUB MICRO-D SOCKET 15 POS METAL PCB RT ANGLE SHIELD SCREW HEX JCKPST MDSM
TE Connectivity1-745495-7
Conn D-Sub SKT 25 POS 1.38mm IDT STCable Mount 25 Terminal 1 Port Package
AmphenolL17DBFRAA25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, M3, Plug

Descriptions

Descriptions of Molex 172704-0065 provided by its distributors.

Fct Standard-Density D-Sub Connector, Male, Straight, Idc Ribbon, 0.20Microm Gold Plating, 25
Conn D-Sub M 25 POS 2.84mm IDT STCable Mount 25 Terminal 1 Port Tray
High-Density D-Sub; Male; Straight; PCBThrough Hole; Gold; 5.60mm 44 Circuits
Conn D-Subminiature PIN 25 POS 2.54mm IDT ST Cable Mount 25 Terminal 1 Port
D Sub Connector, Plug, 25Pos, Idc; D Sub Connector Type:standard; Gender:plug; Product Range:172704 Series; No. Of Contacts:25Contacts; D Sub Shell Size:db; Contact Termination Type:idc / Idt; Contact Material:copper Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727040065
  • F25P15-K49
  • F25P15K49