TE Connectivity 2-745495-0

D Sub Connector, Standard, 25 Position, ; |Te Connectivity Amp 2-745495-0
$ 14.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-745495-0.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+1.33%

CAD Models

Download TE Connectivity 2-745495-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity1658612-2
CONN D-SUB RCPT 25POS IDC / 25 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1658614-2
TE Connectivity 1658614-2 D-Sub Connector Female 25P Unshrouded
TE Connectivity1-745495-7
Conn D-Sub SKT 25 POS 1.38mm IDT STCable Mount 25 Terminal 1 Port Package
CONN D-SUB RCPT 25P PNL MNT IDC
CONN D-SUB RCPT 25POS PNL MT IDC
HARTING Elektronik09670254704
D-SUB CONNECTOR, SOLDER CUP TERMINAL, SIZE D-SUB 3, 7.5A, FEMALE, 25 CONTACTS

Descriptions

Descriptions of TE Connectivity 2-745495-0 provided by its distributors.

D Sub Connector, Standard, 25 Position,; |Te Connectivity Amp 2-745495-0
Conn D-Subminiature SKT 25 POS 2.76mm IDT ST Cable Mount 25 Terminal 1 Port
D-Sub Receptacle; Steel; Insulation Displacement Crimp; Female; 3; Tin
IDC D-Sub Connector socket assembly, (IDC) 。The distance between center lines is 2.77mm,For signal circuit applications。
25 HDE MS RCPT,22-26,LEAD FREE; No. of Contacts:25Contacts; Gender:Receptacle; Contact Termination Type:IDC / IDT; D Sub Shell Size:DB; Product Range:AMPLIMITE HDE-20 Series; Connector Body Material:Metal Body; Contact M
25 HDE MS RCPT,22-26,LEAD FREE Number of Positions: 25 Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 Ampseal Header | 25 Receptacle Wire-to-Wire Free-Hanging (In-Line) | 3 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-745495-0 .
  • 2-745495-0.