Amphenol L17DBFRA25SC309

Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25SC309
$ 3.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L17DBFRA25SC309.

IHS

Datasheet1 page12 years ago
Datasheet4 pages0 years ago

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+48.15%

CAD Models

Download Amphenol L17DBFRA25SC309 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09672254704
D Sub Connector, Tin & Dimple, Db, Recep; |Harting 09 67 225 4704
AmphenolL177SDB25S
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
Norcomp D-Sub Connector, Series 172, Receptacle, DB25 Pin, Panel Mount, Straight Body
D Sub Connector, DB25, Standard, Receptacle, SD, 25 Contacts, DB, Solder
TE Connectivity207516-5
Conn D-Sub Housing Receptacle 25 POS 3 Shell Size Crimp ST Cable Mount
TE Connectivity1658649-1
Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Loose

Descriptions

Descriptions of Amphenol L17DBFRA25SC309 provided by its distributors.

Connector, D Sub, Rcpt, 25Pos; |Amphenol Communications Solutions L17DBFRA25SC309
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, M3, Receptacle
Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port
Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 25 Socket, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole.
Female Sockets,Receptacle 2 25pin Steel,Tin Plated 3A gold Black wire mounting,free hanging,Through hole mounting 53.04mm(Length)*12.55mm(height)
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 25 Position Receptacle, 0.76μm (29.921μin) Gold Plating
CONNECTOR, D SUB, RCPT, 25POS; No. of Contacts: 25Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DB; Product Range: 17D Series; Connector Body Material: Steel Body; Contact Material: Phosph

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems