Molex 02-08-1001

Cut Strip - MLX Female Crimp Terminal 42024 14-20 AWG Reel Brass Tin (Sn) Plating
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-08-1001.

IHS

Datasheet2 pages4 years ago

Molex

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-9.83%

CAD Models

Download Molex 02-08-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Molex 02-08-1001 provided by its distributors.

Cut Strip - MLX Female Crimp Terminal 42024 14-20 AWG Reel Brass Tin (Sn) Plating
Rubber shell terminal, MLX female crimp terminal, 14-20AWG, tin plated
Crimp Socket Contact; Connector Type:Contact; Gender:Socket; Contact Termination:Crimp; Contact Material:Brass; Series:MLX; Contact Plating:Tin; Wire Size (AWG):20-14 ;RoHS Compliant: Yes
CONTACT, FEMALE, 20-14AWG, CRIMP; Series; CONTACT, FEMALE, 20-14AWG, CRIMP; Series:MLX; For Use With:MLX Power Crimp Housings and MLX Pin and Socket Receptacle; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002081001
  • 002-08-1001
  • 002081001
  • 02-08-1001.
  • 0208-1001
  • 02081001
  • 208100-1
  • 2081001