Molex 02-06-7103

1.57mm Diameter Standard .062 Pin and Socket PC Tail Terminal Series 1779 Female with 2.54
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 02-06-7103.

Molex

Datasheet1 page13 years ago

IHS

Sager Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-5.46%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1987-12-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
CRIMP TERMINAL, 18 TO 24 AWG, 0.062 IN., FEMALE, BRASS, NICKEL, TIN
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
TE Connectivity3-794013-1
CONN TERM WTB 12AWG TIN / WTB Tin Terminal Connector 12 AWG
TE Connectivity170263-2
Connector Accessory, 0.039in Min Cable Dia, 0.055in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770060-1
CONN TERM WTB 14-18AWG TIN / WTB Tin Terminal Connector 14-18 AWG

Descriptions

Descriptions of Molex 02-06-7103 provided by its distributors.

1.57mm Diameter Standard .062 Pin and Socket PC Tail Terminal Series 1779 Female with 2.54
Connector Contact Female 1 Position Solder Straight Through Hole Bag
Pin & Socket Connectors 062 Female Terminal PCTail Tin L
Cross Referenced to MOLEX - Part MOL02-06-7103
.062" Pin and Socket Connectors PC SOCKET BULK
Contact SKT Solder STCable Mount Bag
Contact Socket Crimp ST Cable Mount
Connector Accessory, Contact, Brass
PCB, 2.54¦Ìm PCB, 21.8mm*3.2mm
Contact, Socket, Crimp; Product Range:standard .062" 1779 Series; Contact Gender:socket; Contact Termination Type:crimp; Wire Size Awg Max:-; Contact Plating:tin Plated Contacts; For Use With:molex Standard .062" Series Housing Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0002067103
  • 002067103
  • 02-06-7103.
  • 02-06-7103..
  • 02/06/7103
  • 02067103
  • 1779-(P909)L
  • 2067103