Mill-Max 940-44-044-17-400004

IC Socket, 44CNTS, 0.05IN., Phosphorbronze, Tin Over Nickel, Packaged, Tape
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 940-44-044-17-400004.

IHS

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 3.38
$ 1.68
Stock
6,588
28,807
Authorized Distributors
6
6
Gender
-
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
44
44
Number of Rows
-
4
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin
Housing Material
-
Polyphenylene
Connector Type
-
Socket
Current Rating
-
1 A
Number of Contacts
44
44
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity7-188275-4
TE 7-188275-4 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 2P Red
TE Connectivity8-188275-6
Conn Ribbon Connector Receptacle 16 POS 1.27mm Solder ST SMD T/R
TE Connectivity9-188275-0
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Surface Mount Straight
Modular Jack, Right Angle, Low Profile, SMT, 6/6 | CONN MOD JACK 6P6C R/A UNSHLD
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 14 Circuits, Tube, Natural

Descriptions

Descriptions of Mill-Max 940-44-044-17-400004 provided by its distributors.

IC SOCKET, 44CNTS, 0.05IN., PHOSPHORBRONZE, TIN OVER NICKEL, PACKAGED, TAPE
Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD T/R
Standard Plcc Socket |Mill-Max 940-44-044-17-400004
IC & Component Sockets 44 PIN SMT STANDARD PLCC SKT
IC Socket, PLCC44, 44 Contact(s)

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom