Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-188275-6

Conn Ribbon Connector Receptacle 16 POS 1.27mm Solder ST SMD T/R
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-188275-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+2.41%

CAD Models

Download TE Connectivity 8-188275-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-338069-2
CONN RCPT 12POS 0.1 TIN SMD / 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
TE Connectivity8-215079-6
Conn Micro Socket Strip SKT 16 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity8-215460-6
Conn FFC Connector F 16 POS 2.54mm Solder RA Thru-Hole Box
Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 8-188275-6 provided by its distributors.

Conn Ribbon Connector Receptacle 16 POS 1.27mm Solder ST SMD T/R
MICRO-MATCH MINIATURE CONNECTOR SYSTEM FEMALE-ON-BOARD CONNECTOR SURFACE MOUNT DEVICE (SMD)
TE Connectivity 8-188275-6 Connector Female Shrouded 16P Top Entry SMT
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle
Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:16Contacts; Contact Termination Type:surface Mount Straight; Product Range:micro-Match Series; Contact Material:phosphor Bronze Rohs Compliant: Yes
16P, MM 1.27, FOB, TE, SMD, VP, T&R Connector System: Board-to-Board Number of Positions: 16 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Board-to-Board 16 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 8-188275-6 | Internal Number: 8-188275-6 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-188275-6.