Mill-Max 940-44-044-17-400000

IC Socket 44CNTS 0.05IN. Phosphorbronze Tin Over Nickel Packaged Tube-loose
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 940-44-044-17-400000.

IHS

Datasheet2 pages8 years ago

Sager Electronics

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.80%

CAD Models

Download Mill-Max 940-44-044-17-400000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 3.38
Stock
28,807
6,588
Authorized Distributors
6
6
Gender
Female
-
Pitch
1.27 mm
1.27 mm
Number of Positions
44
44
Number of Rows
4
-
Mount
Surface Mount
Surface Mount
Termination
Solder
-
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
Polyphenylene
-
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-11-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1.27mm Pitch Female PLCC Socket, 44 Way SMT, Tin over Nickel Plated Contacts
PLCC Fine Pitch Sockets 44P PLCC SOCKET SMT W/LOCATION POSTS
PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
TE Connectivity822516-1
IC Socket, PLCC44, 44 Contact(s), 1.27mm Term Pitch, Surface Mount
TE Connectivity822475-2
Conn PLCC Socket SKT 32 POS 1.27mm Solder ST SMD T/R
TE Connectivity822516-4
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of Mill-Max 940-44-044-17-400000 provided by its distributors.

IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE
Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube
Standard Profile 44 Position 1.27 mm Pitch Surface Mount PLCC Socket
IC Socket, PLCC44, 44 Contact(s), Surface Mount
PLCC Surface Mount Standard Sockets 44 POS. TIN PLATED SMT
PLCC SOCKET, 44 POSITION, SMT VERTICAL
IC Sockets-940-44-044-17-400000
PLCC SOCKET, 44POS, SMT; No. of Contacts: 44Contacts; Connector Type: PLCC Socket; Pitch Spacing: -; Product Range: 940 Series; Row Pitch: -; Contact Material: Phosphor Bronze; Contact Plating: Tin Plated Contacts; SVHC: No SVHC
Plcc Socket, 44 Position, Smt Vertical; Rango De Producto:Serie 940; Conector, Tipo:Plcc Socket; Núm. De Contactos:44; Espaciado, Paso:1.27Mm; Paso De Fila:-; Contacto, Chapado:Estaño; Contacto, Material:- |Mill-Max 940-44-044-17-400000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 940-44-044-17-400000.
  • 9404404417400000