Mill-Max 896-30-004-00-000000

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 896-30-004-00-000000.

IHS

Datasheet1 page17 years ago

Arrow Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.259
Stock
1,985
17,773
Authorized Distributors
1
6
Gender
Female
Female
Pitch
-
-
Number of Positions
4
4
Number of Rows
1
1
Mount
Horizontal, Surface Mount
Horizontal, Surface Mount
Contact Plating
Gold
Gold, Tin
Housing Material
-
-
Connector Type
Receptacle, USB
Receptacle, USB
Current Rating
1 A
1 A
Number of Contacts
4
4
Contact Material
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-14
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-87456-0
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
TE Connectivity1734346-1
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount
Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Bag
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, SSM Series

Descriptions

Descriptions of Mill-Max 896-30-004-00-000000 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn USB RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tray
USB Receptacles TYPE A, SINGLE SMD
CONN RCPT USB2.0 TYPEA 4P SMD RA

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8963000400000000