Mill-Max 896-43-004-00-000000

Conn USB 2.0 Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tube
$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 896-43-004-00-000000.

IHS

Datasheet2 pages8 years ago

element14 APAC

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.95%

CAD Models

Download Mill-Max 896-43-004-00-000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity7-188275-4
TE 7-188275-4 Micro-match Connector Female PCB Mount Vertical SMD Tin 2 x 2P Red
Latch Holder,Receptacle 1.5mm 1 4pin 2A 1¦Ìm SMD,P=1.5mm 12.9mm*9.5mm
CLIK-MATE SERIES 1.25MM 4 WAY 1 ROW RIGHT ANGLE PCB SOCKET SMNT WIRE TO BOARD
TE Connectivity5-103958-3
Conn IDC Connector RCP 4 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-87456-0
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
1.25mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Vertical, Tin Plating, 4 Circuits

Descriptions

Descriptions of Mill-Max 896-43-004-00-000000 provided by its distributors.

Conn USB 2.0 Type A RCP 4 POS Solder RA SMD 4 Terminal 1 Port Tube
Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
CONNECTOR USB RECEP SINGLE SMT A TYPE
30V(AC) USB-A (USB TYPE-A) USB 2.0 1 4
CONN RCPT USB2.0 TYPEA 4P SMD RA
Usb, 2.0 Type A, Receptacle, Th; Usb Connector Type:Usb Type A; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:4Positions; Connector Mounting:Surface Mount; Orientation:Right Angle; Contact Material:Copper Alloy Rohs Compliant: Yes |Mill-Max 896-43-004-00-000000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 896-43-004-00-000000 .