Mill-Max 851-43-010-20-001000

Conn Socket Strip SKT 10 POS 1.27mm Solder RA Side Entry Thru-Hole
$ 6.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 851-43-010-20-001000.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-28.86%

CAD Models

Download Mill-Max 851-43-010-20-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.596
$ 8.136
Stock
2,952
1,818
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
-
Number of Positions
10
10
Number of Rows
1
-
Mount
Through Hole
-
Contact Plating
Gold
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-104071-1
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity5-104074-1
Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Box/Tube
Conn, Header, 10Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Molex 90325-3010
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole, TMS Series
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 10 Circuits, Tube Packaging, PdNi with Gold Flash Plating
Conn, R/A Header, 10Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Samtec, Inc. TMS-110-01-G-S-RA .

Descriptions

Descriptions of Mill-Max 851-43-010-20-001000 provided by its distributors.

Conn Socket Strip SKT 10 POS 1.27mm Solder RA Side Entry Thru-Hole
Push-Pull,Receptacle 1.27mm 1 10pin 3A 760nm 13.08mm*5.3mm
Standard Socket Header |Mill-Max 851-43-010-20-001000
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONN RCPT 10P 0.05 GOLD PCB R/A
IC & Component Sockets STANDARD SOCKET HEADER

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom