Samtec TMS-110-01-G-S

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole, TMS Series
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMS-110-01-G-S.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet1 page14 years ago

Samtec

Sager Electronics

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
-59.42%

CAD Models

Download Samtec TMS-110-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.377
$ 1.377
Stock
19,419
1,932
1,932
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
10
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec TMS Series Board-to-Board Connector, 1.27mm Pitch, 8-Pin Header, Right Angle, TH
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Right Angle, HTMS Series
Conn Unshrouded Header HDR 12 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5-104074-1
Connector, Header, 10Pos, 1Rows, 1.27Mm; |Te Connectivity Amp 5-104074-1
TE Connectivity1-104071-1
Conn Shrouded Header HDR 12 POS 1.27mm Solder ST Thru-Hole Box/Tube
10-Pin Header 1.27mm Pitch Push-Pull 1.2A 610nm PdNi Black TH 5.98mm H

Descriptions

Descriptions of Samtec TMS-110-01-G-S provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole, TMS Series
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Conn, Header, 10Pos, 1Row, 1.27Mm; |Samtec, Inc. TMS-110-01-G-S .
Samtec 1.27mmpitch10pSingle row pin header Board to Board Connector, TMSseries, right angle, Through hole mounting
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
SAMTEC - TMS-110-01-G-S - STIFTLEISTE, 2.54MM, THT VERT, 10POL

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS-110-01-G-S .
  • TMS-110-01-G-S.
  • TMS110-01-G-S
  • TMS11001GS