What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-104071-1

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Thru-Hole Box/Tube
$ 1.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104071-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-24.05%

CAD Models

Download TE Connectivity 5-104071-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.959
$ 2.555
Stock
63,897
9,019
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole, TMS Series
1.27mm (0.05) Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 10 contacts"
TE Connectivity1-104071-0
Conn Shrouded Header HDR 8 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity5-104074-1
Connector, Header, 10Pos, 1Rows, 1.27Mm; |Amp Te Connectivity 5-104074-1
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount, SMS Series
TE Connectivity5-104178-5
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-104071-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Thru-Hole Box/Tube
Connector Header Number Of Contacts:10; |Amp Te Connectivity 5-104071-1.
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
10 SYSTEM 50 HDR SRST SHRD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 5-104071-1 | Internal Number: 5-104071-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104071-1 .
  • 5-104071-1.