Mill-Max 851-93-010-20-001000

Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket
$ 8.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 851-93-010-20-001000.

IHS

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.136
$ 6.596
Stock
1,818
2,952
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
1.27 mm
Number of Positions
10
10
Number of Rows
-
1
Mount
-
Through Hole
Contact Plating
-
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Mill-Max 851-93-010-20-001000 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket
Push-Pull,Receptacle 1.27mm 1 10pin 3A 760nm 13.08mm*5.3mm
STANDARD PIN HEADER, 10 PINS, TIN/LEAD (93/7) OVER NICKEL
CONN SOCKET 10POS .050 R/A GOLD
IC & Component Sockets STANDARD SOCKET HEADER

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom