Mill-Max 831-43-009-10-001000

Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 831-43-009-10-001000.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.82
$ 2.489
Stock
28,142
2,512
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2 mm
2.0066 mm
Number of Positions
9
9
Number of Rows
-
1
Mount
Through Hole
Through Hole
Contact Plating
-
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
TE Connectivity440054-4
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity292253-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity292250-4
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Bag

Descriptions

Descriptions of Mill-Max 831-43-009-10-001000 provided by its distributors.

Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn Socket Strip SKT 9 POS 2mm Solder ST Top Entry Thru-Hole
9 POSITION 2.00MM PITCH SINGLE ROW THROUGH HOLE SERIES 831 RECEPTACLE
Standard Socket Header |Mill-Max 831-43-009-10-001000
Headers & Wire Housings STANDARD SOCKET HEADER
Push-Pull,Receptacle 2mm 1 9pin 3A 760nm

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom