Descriptions of Molex 35362-0450 provided by its distributors.
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Molex 353620450 Sherlock Wire-to-board Header 2mm 4-circuit Vertical
2.00mm Pitch Sherlock Wire-to-Board Header, Vertical, with Positive Lock, 4 Circuits, with Kinked PC Tails, Natural
Pin Header, 4 Contacts, 1 Row, 2mm, Tin, 2A, Straight, Partially Shrouded, Brass, Wire-to-Board, THT
Connector, Header, 4Pos, 1Row, 2Mm; |Molex 353620450
1x4P 4P 1 2mm 4 Direct Insert Plugin,P=2mm Wire To Board Connector ROHS
WIRE-BOARD CONNECTOR, HEADER, 4POS, 2MM, SHERLOCK
Molex 2.0mmpitch4pSingle row pin header Wire-to-board connector, Sherlockseries, right angle, Through hole mounting
Male Pin Headers; 353620450; MOLEX; 1; Tin; Vertical; 4
Headers & Wire Housings 2.00MM HDR 01X04P VT TH P/LOCK
MOLEX 35362-0450 2.0 Sherlock W/B Wafer Assy ST 4P
2mm Connectors 4 Ckt Vert. Hdr. Sherlock W-T-B
Cross Referenced to MOLEX - Part MOL35362-0450
2.0 W/B WAFER ASSEMBLY TUBE PACKING .
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CONN, PCB HDR, 4POS, 1ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Sherlock 35362 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated