TE Connectivity 440054-4

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440054-4.

IHS

Datasheet5 pages6 years ago
Datasheet3 pages21 years ago

Upverter

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.74%

CAD Models

Download TE Connectivity 440054-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292132-4
AMP CT SERIES, 2MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 2A
TE Connectivity292251-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity2-292161-4
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity / AMP6-292161-4
CT P/HDR ASSY V 4P W/KINK BLAC, PCB Headers and Receptacles | TE Connectivity 6-292161-4
Pin Header, 4 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder RA Side Entry Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 440054-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag
HPI SERIES, 2MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 3A
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 4 Contacts, Through Hole, HPI
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
CONNECTOR, HEADER, 4POS, 1ROW, 2MM, TH; Connector Systems:Wire-to-Board; Pitch Spacing:2mm; No. of Rows:1Rows; No. of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:HPI Series; Gender:Header
2.0MM,HDR,4POS,VERTICAL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 440054-4 | Internal Number: 440054-4 | 2 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440054-4 .
  • 440054-4.