Mill-Max 801-93-004-10-001000

Standard Wire Wrap DIP Socket, 04 Pins, Tin/lead (93/7) Over Nickel
$ 3.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 801-93-004-10-001000.

IHS

Datasheet1 page12 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.951
$ 1.6
Stock
3,228
1,665
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5520257-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4C, Cat3, Through Hole Mount
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
SL Right Angle Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.54mm Pitch
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity3-641215-4
Conn Wire to Board M 4 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES

Descriptions

Descriptions of Mill-Max 801-93-004-10-001000 provided by its distributors.

STANDARD WIRE WRAP DIP SOCKET, 04 PINS, TIN/LEAD (93/7) OVER NICKEL
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
Push-Pull,Receptacle 2.54mm 1 4pin 4.5A 760nm 10.16mm*2.54mm
Rectangular Connector Receptacle
Headers & Wire Housings STANDARD SOCKET HEAD ER
PCB Receptacles-801-93-004-10-001000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8019300410001000