Mill-Max 801-43-004-10-001000

Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 1.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 801-43-004-10-001000.

IHS

Datasheet3 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-54.26%

CAD Models

Download Mill-Max 801-43-004-10-001000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 3.951
Stock
1,665
3,228
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
SL Right Angle Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.54mm Pitch
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity3-641215-4
Conn Wire to Board M 4 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity280371-2
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Box/Carton

Descriptions

Descriptions of Mill-Max 801-43-004-10-001000 provided by its distributors.

Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
4 Position 2.54mm Solder ST Thru-Hole Conn Socket Strip Socket
STD SPRING-LOADED CONNECTOR, 04 PINS, TIN (MATTE) OVER NICKEL
Push-Pull,Receptacle 2.54mm 1 4pin 4.5A 760nm 10.16mm*2.54mm
Headers & Wire Housings STANDARD SOCKET HEAD ER
CONN SOCKET STRIP 04PIN .100 STR

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom