Mill-Max 316-93-164-41-001000

IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
$ 17.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 316-93-164-41-001000.

IHS

Datasheet3 pages4 years ago

Mouser

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 17.695
$ 26.961
Stock
16,894
2,305
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
64
64
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
Copper
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-826629-0
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
TE Connectivity5-825433-0
TE Connectivity 5-825433-0 Connector Male 50 Contacts 1 Row Straight Unshrouded
TE Connectivity5-826926-0
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton
TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Descriptions

Descriptions of Mill-Max 316-93-164-41-001000 provided by its distributors.

IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
Elevated Socket,Push-Pull 2.54mm 1 64pin 3A 760nm 162.56mm*2.54mm
Standrd Solder Tail Sip Socket |Mill-Max 316-93-164-41-001000
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole
IC & Component Sockets 64 POS ELAVATED .1
CONN STRIP SKT 64POS .100 L.594
STANDRD SOLDER TAIL SIP SOCKET
CONN SOCKET 64POS 0.1 GOLD PCB

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom