Mill-Max 316-43-164-41-001000

IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
$ 26.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 316-43-164-41-001000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Future Electronics

Arrow Electronics

Mouser

Inventory History

3 month trend:
-42.93%

Alternate Parts

Price @ 1000
$ 26.961
$ 17.695
Stock
2,094
16,852
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
-
Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder

Descriptions

Descriptions of Mill-Max 316-43-164-41-001000 provided by its distributors.

IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
Elevated Socket,Push-Pull 1 64pin Female Socket 162.56mm*2.54mm
Standrd Solder Tail Sip Socket |Mill-Max 316-43-164-41-001000
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole
64 Position 2.54 mm Grid Single Row Through Hole Straight Socket
CONN SOCKET 59POS 0.1 GOLD PCB
IC & Component Sockets 64 POS ELAVATED .1

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom