TE Connectivity 5-825433-0

TE Connectivity 5-825433-0 Connector Male 50 Contacts 1 Row Straight Unshrouded
$ 3.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-825433-0.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+92.81%

CAD Models

Download TE Connectivity 5-825433-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-826629-0
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
TE Connectivity5-826936-0
TE Connectivity 5-826936-0 Headers Wire Housing Male 1X50 Positions Vertical Tin
Samtec TSW Series Board-to-Board Connector, 2.54mm Pitch, 50-Pin Single Row, Right Angle TH
Samtec TSW Series Board-to-Board Connector, 2.54mm Pitch 50-Pin Single Row Right Angle TH
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series
TE Connectivity5-826926-0
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton

Descriptions

Descriptions of TE Connectivity 5-825433-0 provided by its distributors.

TE Connectivity 5-825433-0 Connector Male 50 Contacts 1 Row Straight Unshrouded
SINGLE ROW AMPMODU II PIN HEADER Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle
TE Connectivity AMPMODU MOD II Series Pin Header, 2.54mm Pitch, 50-Pin, Single Row, Board-to-Board/Wire-to-Board, Right Angle, TH
Special Order: PIN HEADER 50 P. PCB Header & Receptacle | Part Number: 5-825433-0 | Internal Number: 5-825433-0 | TE Connectivity | AMPMODU
HEADER, THT, VERTICAL, 2.54MM, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold P

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58254330