TE Connectivity 5-826629-0

CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
$ 4.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-826629-0.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet1 page13 years ago

Sager Electronics

TE Connectivity

Electro Sonic

TME

Inventory History

3 month trend:
+44.49%

CAD Models

Download TE Connectivity 5-826629-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHungary, Poland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

KK 254 Breakaway Header Vertical 36 Circuits 0.76um Gold Selective Plating Mating Pin 8.13mm
KK 254 Breakaway Header Vertical 36 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm
Pin Header, 36 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT
Samtec TSW Series Board-to-Board Connector, 2.54mm Pitch, 50-Pin Single Row, Right Angle TH
HTSW ROHS3Compliant COMMERCIAL 2005 Connector Header -55C~125C Varies by WireGAuge 550V 2.48mm
Amphenol Communications Solutions77311-118-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 5-826629-0 provided by its distributors.

CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole Straight, AMPMODU MOD II
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity 5-826629-0 Wire Housing 50P Single Row Male Unshrouded
SINGLE ROW (VERTICAL) AMPMODU II LOW COST LINE Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator
TE Connectivity 2.54mm Pitch 50-Pin Single Row Header, Board-to-Board/Wire-to-Board Connector, AMPMODU MOD II Series, Right Angle, TH
50P AMPMODU II PIN HDR. PCB Header & Receptacle | Part Number: 5-826629-0 | Internal Number: 5-826629-0 | Alias Number: E90176-000 | TE Connectivity | AMPMODU
HEADER, 1ROW, 50WAY; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58266290