Mill-Max 316-43-120-41-003000

IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
$ 6.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 316-43-120-41-003000.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.53
$ 5.659
Stock
2,479
2,213
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Connector Type
Receptacle, Socket
Receptacle, Socket
Current Rating
1 A
1 A
Number of Contacts
-
-
Contact Material
-
Brass, Copper

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole SL Tube
TE Connectivity2-215297-0
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 20, 2.54 Mm
2.54mm Pitch C-Grid III Header Single Row Vertical 20 Circuits 0.76um Gold Selective Plating
TE Connectivity6-102202-7
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-1814655-5
Connector Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of Mill-Max 316-43-120-41-003000 provided by its distributors.

IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
Elevated Socket,Push-Pull 2.54mm 1 20pin 3A 760nm 50.8mm*2.54mm
IC & Component Sockets 20P SGL IN LINE SKT .315 STANDOFF HEIGHT
Conn SIP Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole
STANDRD SOLDER TAIL SIP SOCKET
CONN SOCKET 20POS 0.1 GOLD PCB
Pcb Socket, 20Pos, 2.54Mm, Th; No. Of Contacts:20Contacts; Connector Type:Pcb Socket; Pitch Spacing:2.54Mm; Product Range:316 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 316-43-120-41-003000

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom