Molex 90120-0940

2.54mm Pitch C-Grid III Header Single Row Vertical 20 Circuits 0.76um Gold Selective Plating
$ 3.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90120-0940.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Newark

TME

element14 APAC

CAD Models

Download Molex 90120-0940 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

KK 254 Solid Header Vertical with Friction Lock 20 Circuits Gold Plating
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
KK 254 Breakaway Header Vertical 20 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity6-104910-9
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-103638-9
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-103670-9
AMPMODU MTE Non-RoHS Compliant 2010 Gold Connector Header UL94V-0 15mOhm 105C 3A

Descriptions

Descriptions of Molex 90120-0940 provided by its distributors.

2.54mm Pitch C-Grid III Header Single Row Vertical 20 Circuits 0.76um Gold Selective Plating
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Headers & Wire Housings CGrid SR Vt Pn 675290mm AuF 20Ckt
HEADER 2.54MM, SINGLE ROW, VERTICAL, 20W
CONNECTOR, HEADER, 20POS, 1ROW, 2.54MM
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
C-Grid SR Vt Pn 6.75/2.90mm Au-F 20Ckt
CONN, PIN HDR, 20POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: C-Grid III 90120 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200940
  • 901200940