TE Connectivity 1-1814655-5

Connector Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Box
$ 1.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1814655-5.

IHS

Datasheet2 pages1 year ago
Datasheet2 pages1 year ago

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-28.20%

CAD Models

Download TE Connectivity 1-1814655-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2014-12-21
LTD Date2015-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

KK 254 Breakaway Header Vertical 20 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity5-146860-1
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole T/R
KK 254 Breakaway Header Vertical 20 Circuits 0.38um Gold Selective Plating Mating Pin 7.49mm
Header Connector, Pcb Mount, Recept, 20 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
TE Connectivity6-104910-9
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-103908-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-1814655-5 provided by its distributors.

Connector Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Box
SOCKET IC, SIL, 20WAY, 2.54MM; Connector Type:SIP; No. of Contacts:20; Pitch Spacing:2.54mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting Orientation:PC Board; Connector Type:SIP; Contact Material:Beryllium Copper; Contact Plating:Gold; Lead Spacing:2.54mm; Mounting Type:PC Board; No. of Ways:20; Package / Case:SIL-20; Pin Format:SIP
SIP IC Skt 20 SSR Sn/Au FLH RoHS Number of Positions: 20 Centerline (Pitch): .09 in Centerline (Pitch): 2.54 mm Leg Style: Straight Circuit Application: Signal Sip Socket | 20 .09" 2.54 mm Straight | Part Number: 1-1814655-5 | Internal Number: 1-1814655-5 | .09" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty